
BD53E29G-MTR | |
|---|---|
DigiKey Part Number | 846-BD53E29G-MTR-ND - Tape & Reel (TR) 846-BD53E29G-MCT-ND - Cut Tape (CT) 846-BD53E29G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E29G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 100 | 7,11700 Kč | 711,70 Kč |
| 250 | 6,62064 Kč | 1 655,16 Kč |
| 500 | 6,32174 Kč | 3 160,87 Kč |
| 1 000 | 6,07566 Kč | 6 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77142 Kč | 17 314,26 Kč |
| 6 000 | 5,62253 Kč | 33 735,18 Kč |
| 9 000 | 5,54798 Kč | 49 931,82 Kč |
| 15 000 | 5,46538 Kč | 81 980,70 Kč |
| 21 000 | 5,41712 Kč | 113 759,52 Kč |
| 30 000 | 5,37068 Kč | 161 120,40 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |







