
SF-1206SP550M-2 | |
|---|---|
DigiKey Part Number | SF-1206SP550M-2TR-ND - Tape & Reel (TR) SF-1206SP550M-2CT-ND - Cut Tape (CT) SF-1206SP550M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP550M-2 |
Description | FUSE BOARD MOUNT 5.5A 24VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP550M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.4 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.014 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 5 | 17,68200 Kč | 88,41 Kč |
| 10 | 16,29300 Kč | 162,93 Kč |
| 50 | 13,52260 Kč | 676,13 Kč |
| 100 | 12,47630 Kč | 1 247,63 Kč |
| 250 | 11,21460 Kč | 2 803,65 Kč |
| 500 | 10,34186 Kč | 5 170,93 Kč |
| 1 000 | 9,53418 Kč | 9 534,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,37250 Kč | 25 117,50 Kč |
| 6 000 | 7,70760 Kč | 46 245,60 Kč |
| 9 000 | 7,36750 Kč | 66 307,50 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |







