


BD63525AEFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63525AEFV-E2TR-ND - Tape & Reel (TR) 846-BD63525AEFV-E2CT-ND - Cut Tape (CT) 846-BD63525AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63525AEFV-E2 |
Description | BD63525AEFV SERIES ARE STEPPING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63525AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | 0V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,32700 Kč | 523,27 Kč |
| 25 | 47,98480 Kč | 1 199,62 Kč |
| 100 | 43,21600 Kč | 4 321,60 Kč |
| 250 | 40,94192 Kč | 10 235,48 Kč |
| 500 | 39,57116 Kč | 19 785,58 Kč |
| 1 000 | 38,44293 Kč | 38 442,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,25213 Kč | 93 130,32 Kč |
| 5 000 | 36,53455 Kč | 182 672,75 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

