



BD50C0AHFP-CTR | |
|---|---|
DigiKey Part Number | BD50C0AHFP-CTR-ND - Tape & Reel (TR) BD50C0AHFP-CCT-ND - Cut Tape (CT) BD50C0AHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50C0AHFP-CTR |
Description | IC REG LINEAR 5V 1A HRP-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD50C0AHFP-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 Kč | 36,00 Kč |
| 10 | 26,39700 Kč | 263,97 Kč |
| 25 | 24,00560 Kč | 600,14 Kč |
| 100 | 21,36360 Kč | 2 136,36 Kč |
| 250 | 20,10528 Kč | 5 026,32 Kč |
| 500 | 19,34706 Kč | 9 673,53 Kč |
| 1 000 | 18,72229 Kč | 18 722,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,20836 Kč | 36 416,72 Kč |
| 4 000 | 17,78525 Kč | 71 141,00 Kč |
| 6 000 | 17,57338 Kč | 105 440,28 Kč |
| 10 000 | 17,33870 Kč | 173 387,00 Kč |
| Unit Price without VAT: | 36,00000 Kč |
|---|---|
| Unit Price with VAT: | 43,56000 Kč |











