MFR Recommended
Parametric Equivalent
Parametric Equivalent

| BD49E45G-MTR | |
|---|---|
| DigiKey Part Number | 846-BD49E45G-MTR-ND - Tape & Reel (TR) 846-BD49E45G-MCT-ND - Cut Tape (CT) 846-BD49E45G-MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD49E45G-MTR | 
| Description | IC SUPERVISOR 1 CHANNEL 5SSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4.5V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | 5-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,28000 Kč | 12,28 Kč | 
| 10 | 8,65500 Kč | 86,55 Kč | 
| 25 | 7,75640 Kč | 193,91 Kč | 
| 100 | 6,75990 Kč | 675,99 Kč | 
| 250 | 6,28508 Kč | 1 571,27 Kč | 
| 500 | 5,99962 Kč | 2 999,81 Kč | 
| 1 000 | 5,76430 Kč | 5 764,30 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 5,47364 Kč | 16 420,92 Kč | 
| 6 000 | 5,33143 Kč | 31 988,58 Kč | 
| 9 000 | 5,26024 Kč | 47 342,16 Kč | 
| 15 000 | 5,18130 Kč | 77 719,50 Kč | 
| 21 000 | 5,13517 Kč | 107 838,57 Kč | 
| 30 000 | 5,09084 Kč | 152 725,20 Kč | 
| Unit Price without VAT: | 12,28000 Kč | 
|---|---|
| Unit Price with VAT: | 14,85880 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic