



LTM4642IY | |
|---|---|
DigiKey Part Number | LTM4642IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4642IY |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 4A, 4A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4642IY Models |
Category | Voltage - Output 2 0.6 ~ 5.5V |
Mfr | Current - Output (Max) 4A, 4A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 56-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 20V | Supplier Device Package 56-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 100,34000 Kč | 1 100,34 Kč |
| 5 | 1 059,33400 Kč | 5 296,67 Kč |
| 10 | 1 042,12800 Kč | 10 421,28 Kč |
| 25 | 1 019,78400 Kč | 25 494,60 Kč |
| 50 | 1 003,18700 Kč | 50 159,35 Kč |
| 168 | 974,75625 Kč | 163 759,05 Kč |
| Unit Price without VAT: | 1 100,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 331,41140 Kč |




