
| BD53E45G-TR | |
|---|---|
| DigiKey Part Number | BD53E45G-TR-ND - Tape & Reel (TR) BD53E45G-CT-ND - Cut Tape (CT) BD53E45G-DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD53E45G-TR | 
| Description | IC SUPERVISOR 1 CHANNEL 5SSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD53E45G-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4.5V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | - | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | 5-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč | 
| 10 | 6,05500 Kč | 60,55 Kč | 
| 25 | 5,39280 Kč | 134,82 Kč | 
| 100 | 4,67090 Kč | 467,09 Kč | 
| 250 | 4,32600 Kč | 1 081,50 Kč | 
| 500 | 4,11750 Kč | 2 058,75 Kč | 
| 1 000 | 3,94586 Kč | 3 945,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,73364 Kč | 11 200,92 Kč | 
| 6 000 | 3,62988 Kč | 21 779,28 Kč | 
| 9 000 | 3,57789 Kč | 32 201,01 Kč | 
| 15 000 | 3,52031 Kč | 52 804,65 Kč | 
| 21 000 | 3,48664 Kč | 73 219,44 Kč | 
| 30 000 | 3,45429 Kč | 103 628,70 Kč | 
| Unit Price without VAT: | 8,74000 Kč | 
|---|---|
| Unit Price with VAT: | 10,57540 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic