
BD4945G-TR | |
|---|---|
DigiKey Part Number | BD4945GTR-ND - Tape & Reel (TR) BD4945GCT-ND - Cut Tape (CT) BD4945GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4945G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 5,16000 Kč | 51,60 Kč |
| 25 | 4,59400 Kč | 114,85 Kč |
| 100 | 3,96350 Kč | 396,35 Kč |
| 250 | 3,66352 Kč | 915,88 Kč |
| 500 | 3,48292 Kč | 1 741,46 Kč |
| 1 000 | 3,33354 Kč | 3 333,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14920 Kč | 9 447,60 Kč |
| 6 000 | 3,05904 Kč | 18 354,24 Kč |
| 9 000 | 3,01386 Kč | 27 124,74 Kč |
| 15 000 | 2,96381 Kč | 44 457,15 Kč |
| 21 000 | 2,93458 Kč | 61 626,18 Kč |
| 30 000 | 2,90645 Kč | 87 193,50 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |


