
BD53E45G-TR | |
|---|---|
DigiKey Part Number | BD53E45G-TR-ND - Tape & Reel (TR) BD53E45G-CT-ND - Cut Tape (CT) BD53E45G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E45G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD53E45G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 6,05500 Kč | 60,55 Kč |
| 25 | 5,39280 Kč | 134,82 Kč |
| 100 | 4,67090 Kč | 467,09 Kč |
| 250 | 4,32600 Kč | 1 081,50 Kč |
| 500 | 4,11750 Kč | 2 058,75 Kč |
| 1 000 | 3,94586 Kč | 3 945,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73364 Kč | 11 200,92 Kč |
| 6 000 | 3,62988 Kč | 21 779,28 Kč |
| 9 000 | 3,57789 Kč | 32 201,01 Kč |
| 15 000 | 3,52031 Kč | 52 804,65 Kč |
| 21 000 | 3,48664 Kč | 73 219,44 Kč |
| 30 000 | 3,45429 Kč | 103 628,70 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |


