
BD45271G-TR | |
|---|---|
DigiKey Part Number | BD45271GTR-ND - Tape & Reel (TR) BD45271GCT-ND - Cut Tape (CT) BD45271GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45271G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45271G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 9,95700 Kč | 99,57 Kč |
| 25 | 8,93360 Kč | 223,34 Kč |
| 100 | 7,81170 Kč | 781,17 Kč |
| 250 | 7,27404 Kč | 1 818,51 Kč |
| 500 | 6,94986 Kč | 3 474,93 Kč |
| 1 000 | 6,68338 Kč | 6 683,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35422 Kč | 19 062,66 Kč |
| 6 000 | 6,19305 Kč | 37 158,30 Kč |
| 9 000 | 6,11238 Kč | 55 011,42 Kč |
| 15 000 | 6,02299 Kč | 90 344,85 Kč |
| 21 000 | 5,97073 Kč | 125 385,33 Kč |
| 30 000 | 5,92049 Kč | 177 614,70 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |











