
MPQ3362GJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3362GJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3362GJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3362GJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3362GJ-AEC1-Z |
Description | IC LED DRV RGLTR PWM 4A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3362GJ-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 4A | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 43,17400 Kč | 431,74 Kč |
| 25 | 39,49000 Kč | 987,25 Kč |
| 100 | 35,45240 Kč | 3 545,24 Kč |
| 250 | 33,52592 Kč | 8 381,48 Kč |
| 500 | 32,36396 Kč | 16 181,98 Kč |
| 1 000 | 31,40807 Kč | 31 408,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,22717 Kč | 90 681,51 Kč |
| 6 000 | 29,64942 Kč | 177 896,52 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |











