
MP3362GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP3362GJ-PTR-ND - Tape & Reel (TR) 1589-MP3362GJ-PCT-ND - Cut Tape (CT) 1589-MP3362GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3362GJ-P |
Description | IC LED DRV RGLTR PWM 4A TSOT23-8 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3362GJ-P Models |
Category | Voltage - Output 36V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 4A |
Series | Frequency 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3362GJ-AEC1-P | Monolithic Power Systems Inc. | 262 | 1589-MPQ3362GJ-AEC1-PCT-ND | 66,98000 Kč | Parametric Equivalent |
| MPQ3362GJ-AEC1-Z | Monolithic Power Systems Inc. | 833 | 1589-MPQ3362GJ-AEC1-ZCT-ND | 59,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 35,49520 Kč | 887,38 Kč |
| 100 | 31,79100 Kč | 3 179,10 Kč |
| 250 | 30,02464 Kč | 7 506,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,95960 Kč | 14 479,80 Kč |
| 1 000 | 28,08378 Kč | 28 083,78 Kč |
| 1 500 | 27,64471 Kč | 41 467,07 Kč |
| 2 500 | 27,15864 Kč | 67 896,60 Kč |
| 3 500 | 26,87450 Kč | 94 060,75 Kč |
| 5 000 | 26,60127 Kč | 133 006,35 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

