
MPQ3362GJ-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3362GJ-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3362GJ-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3362GJ-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3362GJ-AEC1-P |
Description | IC LED DRV RGLTR PWM 4A TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 4A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3362GJ-AEC1-P Models |
Category | Voltage - Output 36V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 4A |
Series | Frequency 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight, Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP3362GJ-P | Monolithic Power Systems Inc. | 400 | 1589-MP3362GJ-PCT-ND | 52,29000 Kč | Parametric Equivalent |
| MPQ3362GJ-AEC1-Z | Monolithic Power Systems Inc. | 833 | 1589-MPQ3362GJ-AEC1-ZCT-ND | 59,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 250 | 39,16212 Kč | 9 790,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 37,83462 Kč | 18 917,31 Kč |
| 1 000 | 36,74167 Kč | 36 741,67 Kč |
| 1 500 | 36,19439 Kč | 54 291,58 Kč |
| 2 500 | 35,58808 Kč | 88 970,20 Kč |
| 3 500 | 35,23380 Kč | 123 318,30 Kč |
| 5 000 | 34,89288 Kč | 174 464,40 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

