
R7F701461EABG-C#BC0 | |
|---|---|
DigiKey Part Number | 559-R7F701461EABG-C#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7F701461EABG-C#BC0 |
Description | IC MCU 32BIT 4MB FLASH 272BGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RH850G3M RH850/D1x Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 272-BGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RH850G3M | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, CSI, Ethernet, I2C, LINbus, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 2.9M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 272-BGA (21x21) | |
Package / Case | 272-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,51000 Kč | 559,51 Kč |
| 10 | 450,63800 Kč | 4 506,38 Kč |
| 25 | 423,42480 Kč | 10 585,62 Kč |
| 100 | 393,51500 Kč | 39 351,50 Kč |
| 250 | 379,25784 Kč | 94 814,46 Kč |
| 540 | 369,81263 Kč | 199 698,82 Kč |
| Unit Price without VAT: | 559,51000 Kč |
|---|---|
| Unit Price with VAT: | 677,00710 Kč |

