DAC, Audio 32 b 768kHz DSD, I2C, PCM 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 32 b 768kHz DSD, I2C, PCM 64-HTQFP (10x10)
BD34301EKV MUS-IC™ Series 32-bit, 768kHz DAC
4th Gen SiC MOSFETs

BD34301EKV-E2

DigiKey Part Number
846-BD34301EKV-E2TR-ND - Tape & Reel (TR)
846-BD34301EKV-E2CT-ND - Cut Tape (CT)
846-BD34301EKV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD34301EKV-E2
Description
IC DAS/ADC/DAC SPECIAL 64-HTQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DAC, Audio 32 b 768kHz DSD, I2C, PCM 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
BD34301EKV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768kHz
Data Interface
DSD, I2C, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.5V ~ 5.5V, 1.4V, 3V ~ 1.6V, 3.6V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFP Exposed Pad
Supplier Device Package
64-HTQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12 639,66000 Kč2 639,66 Kč
102 224,27600 Kč22 242,76 Kč
252 120,57960 Kč53 014,49 Kč
1002 006,64450 Kč200 664,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 892,69190 Kč1 892 691,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 639,66000 Kč
Unit Price with VAT:3 193,98860 Kč