
BD34352EKV-E2 | |
|---|---|
DigiKey Part Number | 846-BD34352EKV-E2TR-ND - Tape & Reel (TR) 846-BD34352EKV-E2CT-ND - Cut Tape (CT) 846-BD34352EKV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD34352EKV-E2 |
Description | IC DAS/ADC/DAC SPECIAL 64-HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Stereo DAC 32 b 768kHz I2C 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BD34352EKV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768kHz | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V, 1.4V ~ 1.6V, 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| 10 | 316,71300 Kč | 3 167,13 Kč |
| 25 | 296,42440 Kč | 7 410,61 Kč |
| 100 | 276,80610 Kč | 27 680,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 251,83174 Kč | 251 831,74 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |



