BD34302 MUS-IC™ Audio/Stereo DAC Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD34302EKV-E2

DigiKey Part Number
846-BD34302EKV-E2TR-ND - Tape & Reel (TR)
846-BD34302EKV-E2CT-ND - Cut Tape (CT)
846-BD34302EKV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD34302EKV-E2
Description
ROHM MUSICAL DEVICE MUS-IC 32BIT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
BD34302 MUS-IC™ Audio/Stereo DAC Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Function
Audio/Stereo DAC
Embedded
No
Utilized IC / Part
BD34302
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 386,42000 Kč2 386,42 Kč
102 003,88100 Kč20 038,81 Kč
251 927,61640 Kč48 190,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001 698,40643 Kč1 698 406,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 386,42000 Kč
Unit Price with VAT:2 887,56820 Kč