
BD34302EKV-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BD34302EKV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD34302EKV-EVK-001 |
Description | BD34302EKV EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD34302 - Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Audio/Stereo DAC |
Manufacturer Rohm Semiconductor | Embedded No |
Packaging Bulk | Utilized IC / Part BD34302 |
Part Status Active | Contents Board(s) |
Type Audio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 027,97000 Kč | 5 027,97 Kč |
| Unit Price without VAT: | 5 027,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 083,84370 Kč |


