



BD34301EKV-E2 | |
|---|---|
DigiKey Part Number | 846-BD34301EKV-E2TR-ND - Tape & Reel (TR) 846-BD34301EKV-E2CT-ND - Cut Tape (CT) 846-BD34301EKV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD34301EKV-E2 |
Description | IC DAS/ADC/DAC SPECIAL 64-HTQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 768kHz DSD, I2C, PCM 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | BD34301EKV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768kHz | |
Data Interface | DSD, I2C, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V, 1.4V, 3V ~ 1.6V, 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 639,66000 Kč | 2 639,66 Kč |
| 10 | 2 224,27600 Kč | 22 242,76 Kč |
| 25 | 2 120,57960 Kč | 53 014,49 Kč |
| 100 | 2 006,64450 Kč | 200 664,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 892,69190 Kč | 1 892 691,90 Kč |
| Unit Price without VAT: | 2 639,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 193,98860 Kč |





