


BD1HD500HFN-CTR | |
|---|---|
DigiKey Part Number | BD1HD500HFN-CTR-ND - Tape & Reel (TR) BD1HD500HFN-CCT-ND - Cut Tape (CT) BD1HD500HFN-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HD500HFN-CTR |
Description | IC PWR SWITCH N-CHAN 1:1 8HSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | BD1HD500HFN-CTR Models |
Category | Rds On (Typ) 500mOhm |
Mfr | Input Type CMOS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Over Current, Over Temperature, UVLO |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Switch Type | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-HSON |
Output Type N-Channel | Package / Case |
Voltage - Supply (Vcc/Vdd) 4V ~ 18V | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 17,85200 Kč | 178,52 Kč |
| 25 | 16,13400 Kč | 403,35 Kč |
| 100 | 14,25260 Kč | 1 425,26 Kč |
| 250 | 13,35504 Kč | 3 338,76 Kč |
| 500 | 12,81404 Kč | 6 407,02 Kč |
| 1 000 | 12,54020 Kč | 12 540,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,81888 Kč | 35 456,64 Kč |
| 6 000 | 11,54971 Kč | 69 298,26 Kč |
| 9 000 | 11,41496 Kč | 102 734,64 Kč |
| 15 000 | 11,26570 Kč | 168 985,50 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |











