


BD18347AEFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18347AEFV-ME2TR-ND - Tape & Reel (TR) 846-BD18347AEFV-ME2CT-ND - Cut Tape (CT) 846-BD18347AEFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18347AEFV-ME2 |
Description | IC LED DRV LIN PWM 16HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA HTSSOP-B16 |
Datasheet | Datasheet |
EDA/CAD Models | BD18347AEFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | HTSSOP-B16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,47100 Kč | 414,71 Kč |
| 25 | 37,92240 Kč | 948,06 Kč |
| 100 | 34,01680 Kč | 3 401,68 Kč |
| 250 | 32,15716 Kč | 8 039,29 Kč |
| 500 | 31,03546 Kč | 15 517,73 Kč |
| 1 000 | 30,11239 Kč | 30 112,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,13792 Kč | 72 844,80 Kč |
| 5 000 | 28,55081 Kč | 142 754,05 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |





