
BD18347EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18347EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18347EFV-ME2CT-ND - Cut Tape (CT) 846-BD18347EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18347EFV-ME2 |
Description | IC LED DRVR PS PWM HTSSOP-B16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Power Switch PWM Dimming 150mA HTSSOP-B16 |
Datasheet | Datasheet |
Category | Frequency 750Hz |
Manufacturer Rohm Semiconductor | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Power Switch | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Supply (Min) 5.5V | Package / Case 16-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 20V | Supplier Device Package HTSSOP-B16 |
Current - Output / Channel 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 61,75300 Kč | 617,53 Kč |
| 25 | 56,72680 Kč | 1 418,17 Kč |
| 100 | 51,21280 Kč | 5 121,28 Kč |
| 250 | 48,58164 Kč | 12 145,41 Kč |
| 500 | 48,24628 Kč | 24 123,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,31276 Kč | 110 781,90 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |

