
IS32LT3124B-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3124B-ZLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3124B-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3124B-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3124B-ZLA3-TR |
Description | IC LED DRV LIN PWM 16ETSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,51394 Kč | 9 256,97 Kč |
| 1 000 | 17,91213 Kč | 17 912,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,27657 Kč | 43 191,42 Kč |
| 5 000 | 16,89365 Kč | 84 468,25 Kč |
| 7 500 | 16,70187 Kč | 125 264,02 Kč |
| 12 500 | 16,48939 Kč | 206 117,38 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |






