LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3124F-ZLA3-TR

DigiKey Part Number
2521-IS32LT3124F-ZLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3124F-ZLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3124F-ZLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3124F-ZLA3-TR
Description
IC LED DRV LIN PWM 16ETSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Constant Current PWM Dimming 150mA 16-eTSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-eTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,32400 Kč253,24 Kč
2523,00560 Kč575,14 Kč
10020,45840 Kč2 045,84 Kč
25019,24508 Kč4 811,27 Kč
50018,51394 Kč9 256,97 Kč
1 00017,91213 Kč17 912,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,27657 Kč43 191,42 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč