BCW72T116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 752
Unit Price: 6,51000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 221
Unit Price: 2,31000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 65 233
Unit Price: 3,99000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2 960
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 7 455
Unit Price: 2,52000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 86 110
Unit Price: 2,52000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 4 250
Unit Price: 5,46000 Kč
Datasheet

Direct


onsemi
In Stock: 29 569
Unit Price: 3,36000 Kč
Datasheet

Direct


onsemi
In Stock: 29 025
Unit Price: 7,14000 Kč
Datasheet

Direct


onsemi
In Stock: 18 709
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW72T116

DigiKey Part Number
BCW72T116-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW72T116
Description
TRANS NPN 45V 0.1A SST3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA Surface Mount SST3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,20703 Kč6 621,09 Kč
6 0002,00380 Kč12 022,80 Kč
9 0001,90018 Kč17 101,62 Kč
15 0001,78370 Kč26 755,50 Kč
21 0001,71472 Kč36 009,12 Kč
30 0001,64766 Kč49 429,80 Kč
75 0001,50050 Kč112 537,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20703 Kč
Unit Price with VAT:2,67051 Kč