Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4558FVT-GE2

DigiKey Part Number
BA4558FVT-GE2TR-ND - Tape & Reel (TR)
BA4558FVT-GE2CT-ND - Cut Tape (CT)
BA4558FVT-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4558FVT-GE2
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA4558FVT-GE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
3mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
8 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
8-TSSOP-B
Current - Input Bias
60 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4565FVM-GTRRohm Semiconductor24LM4565FVM-GTRCT-ND13,56000 KčSimilar
RC4558DRochester Electronics, LLC12 9382156-RC4558D-ND18,35000 KčMFR Recommended
LM258PTSTMicroelectronics7 592497-7815-1-ND9,18000 KčSimilar
LM258WPTSTMicroelectronics0LM258WPT-ND2,90663 KčSimilar
LM258WYPTSTMicroelectronics3 994497-LM258WYPTCT-ND12,30000 KčSimilar
In-Stock: 2 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
105,42200 Kč54,22 Kč
254,83000 Kč120,75 Kč
1004,16690 Kč416,69 Kč
2503,85160 Kč962,90 Kč
5003,66140 Kč1 830,70 Kč
1 0003,50518 Kč3 505,18 Kč
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč