
BA2904SFVM-TR | |
|---|---|
DigiKey Part Number | BA2904SFVMTR-ND - Tape & Reel (TR) BA2904SFVMCT-ND - Cut Tape (CT) BA2904SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904SFVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904SFVM-TR Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904DGKR | Texas Instruments | 1 031 | 296-17931-1-ND | 5,42000 Kč | Similar |
| LM2904ST | STMicroelectronics | 14 306 | 497-7816-1-ND | 7,09000 Kč | Similar |
| LM2904YST | STMicroelectronics | 263 | 497-10219-1-ND | 10,84000 Kč | Similar |
| LM358ADGKR | Texas Instruments | 2 398 | 296-18455-1-ND | 5,42000 Kč | Similar |
| LM358AST | STMicroelectronics | 43 629 | 497-7332-1-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 25 | 7,14920 Kč | 178,73 Kč |
| 100 | 6,22120 Kč | 622,12 Kč |
| 250 | 5,77948 Kč | 1 444,87 Kč |
| 500 | 5,51336 Kč | 2 756,68 Kč |
| 1 000 | 5,39573 Kč | 5 395,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,39573 Kč | 16 187,19 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

