
LM358ADGKR | |
|---|---|
DigiKey Part Number | 296-18455-2-ND - Tape & Reel (TR) 296-18455-1-ND - Cut Tape (CT) 296-18455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358ADGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358ADGKR Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS358MMTR-G1 | Diodes Incorporated | 700 | AS358MMTR-G1DICT-ND | 0,15000 Kč | Similar |
| BA2904FVM-TR | Rohm Semiconductor | 1 674 | BA2904FVMCT-ND | 0,54000 Kč | Similar |
| BA2904SFVM-TR | Rohm Semiconductor | 2 034 | BA2904SFVMCT-ND | 0,46000 Kč | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | 1,23000 Kč | Similar |
| LM2904ADMR2G | onsemi | 6 311 | LM2904ADMR2GOSCT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 25 | 3,34520 Kč | 83,63 Kč |
| 100 | 2,86970 Kč | 286,97 Kč |
| 250 | 2,64032 Kč | 660,08 Kč |
| 500 | 2,50224 Kč | 1 251,12 Kč |
| 1 000 | 2,38879 Kč | 2 388,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,26891 Kč | 5 672,27 Kč |
| 5 000 | 2,19658 Kč | 10 982,90 Kč |
| 7 500 | 2,16041 Kč | 16 203,08 Kč |
| 12 500 | 2,12032 Kč | 26 504,00 Kč |
| 17 500 | 2,09687 Kč | 36 695,22 Kč |
| 25 000 | 2,07432 Kč | 51 858,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


