
AG048FLS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG048FLS4FRATCBTR-ND - Tape & Reel (TR) 846-AG048FLS4FRATCBCT-ND - Cut Tape (CT) 846-AG048FLS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG048FLS4FRATCB |
Description | NCH 60V 36A, HPLF5060T5LSAH, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 36A (Tc) 34W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 375 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 100 | 19,18380 Kč | 1 918,38 Kč |
| 500 | 15,22858 Kč | 7 614,29 Kč |
| 1 000 | 13,95695 Kč | 13 956,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,34241 Kč | 37 027,23 Kč |
| 6 000 | 11,53014 Kč | 69 180,84 Kč |
| 9 000 | 11,11648 Kč | 100 048,32 Kč |
| 15 000 | 10,89271 Kč | 163 390,65 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |




