
2SCR533PT100 | |
|---|---|
DigiKey Part Number | 2SCR533PT100TR-ND - Tape & Reel (TR) 2SCR533PT100CT-ND - Cut Tape (CT) 2SCR533PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR533PT100 |
Description | TRANS NPN 50V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 320MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR533PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR533P5T100 | Rohm Semiconductor | 1 | 2SCR533P5T100CT-ND | 0,67000 Kč | Similar |
| PBSS4350Z,135 | Nexperia USA Inc. | 0 | 1727-PBSS4350Z,135CT-ND | 0,51000 Kč | Direct |
| 2SC5964-TD-E | onsemi | 254 | 2SC5964-TD-EOSCT-ND | 0,74000 Kč | Similar |
| 2SC5964-TD-H | onsemi | 6 944 | 2SC5964-TD-HOSCT-ND | 0,81000 Kč | Similar |
| 2SD1624S-TD-E | onsemi | 1 867 | 2SD1624S-TD-EOSCT-ND | 0,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 12,74300 Kč | 127,43 Kč |
| 100 | 8,31090 Kč | 831,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,78406 Kč | 5 784,06 Kč |
| 2 000 | 5,26560 Kč | 10 531,20 Kč |
| 3 000 | 5,00136 Kč | 15 004,08 Kč |
| 5 000 | 4,70438 Kč | 23 521,90 Kč |
| 7 000 | 4,52844 Kč | 31 699,08 Kč |
| 10 000 | 4,35753 Kč | 43 575,30 Kč |
| 25 000 | 4,06682 Kč | 101 670,50 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |

