
2SCR375PHZGT100Q | |
|---|---|
DigiKey Part Number | 846-2SCR375PHZGT100QTR-ND - Tape & Reel (TR) 846-2SCR375PHZGT100QCT-ND - Cut Tape (CT) 846-2SCR375PHZGT100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR375PHZGT100Q |
Description | TRANS NPN 120V 1.5A SOT-89 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1.5 A 200MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 200mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 100 | 11,31790 Kč | 1 131,79 Kč |
| 500 | 8,79816 Kč | 4 399,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,98680 Kč | 7 986,80 Kč |
| 2 000 | 7,30416 Kč | 14 608,32 Kč |
| 3 000 | 6,95629 Kč | 20 868,87 Kč |
| 5 000 | 6,56532 Kč | 32 826,60 Kč |
| 7 000 | 6,33387 Kč | 44 337,09 Kč |
| 10 000 | 6,10889 Kč | 61 088,90 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |









