Similar
Similar
Similar
Similar

2SCR293PT100 | |
|---|---|
DigiKey Part Number | 2SCR293PT100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SCR293PT100 |
Description | TRANS NPN 30V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,16936 Kč | 4 169,36 Kč |
| 2 000 | 3,77334 Kč | 7 546,68 Kč |
| 3 000 | 3,57148 Kč | 10 714,44 Kč |
| 5 000 | 3,34452 Kč | 16 722,60 Kč |
| 7 000 | 3,21008 Kč | 22 470,56 Kč |
| 10 000 | 3,07936 Kč | 30 793,60 Kč |
| 25 000 | 2,79253 Kč | 69 813,25 Kč |
| 50 000 | 2,70349 Kč | 135 174,50 Kč |
| Unit Price without VAT: | 4,16936 Kč |
|---|---|
| Unit Price with VAT: | 5,04493 Kč |




