Bipolar (BJT) Transistor NPN 32 V 1 A 280MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DD1664R-13

DigiKey Part Number
31-2DD1664R-13TR-ND - Tape & Reel (TR)
31-2DD1664R-13CT-ND - Cut Tape (CT)
31-2DD1664R-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DD1664R-13
Description
TRANS NPN 32V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 1 A 280MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
2DD1664R-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 100mA, 3V
Power - Max
1 W
Frequency - Transition
280MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Factory Stock: 1 700 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,35700 Kč83,57 Kč
1005,33980 Kč533,98 Kč
5004,03540 Kč2 017,70 Kč
1 0003,61418 Kč3 614,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,15776 Kč7 894,40 Kč
5 0002,87530 Kč14 376,50 Kč
7 5002,73131 Kč20 484,83 Kč
12 5002,56947 Kč32 118,38 Kč
17 5002,47364 Kč43 288,70 Kč
25 0002,38048 Kč59 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč