
2SCR293P5T100 | |
|---|---|
DigiKey Part Number | 2SCR293P5T100TR-ND - Tape & Reel (TR) 2SCR293P5T100CT-ND - Cut Tape (CT) 2SCR293P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR293P5T100 |
Description | TRANS NPN 30V 1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR293P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 100 | 4,62170 Kč | 462,17 Kč |
| 500 | 3,47474 Kč | 1 737,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,10455 Kč | 3 104,55 Kč |
| 2 000 | 2,79263 Kč | 5 585,26 Kč |
| 3 000 | 2,63343 Kč | 7 900,29 Kč |
| 5 000 | 2,45446 Kč | 12 272,30 Kč |
| 7 000 | 2,34842 Kč | 16 438,94 Kč |
| 10 000 | 2,24534 Kč | 22 453,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


