2SAR293P5T100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 281
Unit Price: 17,43000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR293P5T100

DigiKey Part Number
2SAR293P5T100TR-ND - Tape & Reel (TR)
2SAR293P5T100CT-ND - Cut Tape (CT)
2SAR293P5T100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR293P5T100
Description
TRANS PNP 30V 1A MPT3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR293P5T100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,86600 Kč68,66 Kč
1004,35920 Kč435,92 Kč
5003,27820 Kč1 639,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,92880 Kč2 928,80 Kč
2 0002,63452 Kč5 269,04 Kč
3 0002,48434 Kč7 453,02 Kč
5 0002,31553 Kč11 577,65 Kč
7 0002,21550 Kč15 508,50 Kč
10 0002,11824 Kč21 182,40 Kč
25 0001,90469 Kč47 617,25 Kč
50 0001,77276 Kč88 638,00 Kč
100 0001,73234 Kč173 234,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč