
2SCR293P5T100 | |
|---|---|
DigiKey Part Number | 2SCR293P5T100TR-ND - Tape & Reel (TR) 2SCR293P5T100CT-ND - Cut Tape (CT) 2SCR293P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR293P5T100 |
Description | TRANS NPN 30V 1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR293P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 25mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 100mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 500 | 3,27820 Kč | 1 639,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,92880 Kč | 2 928,80 Kč |
| 2 000 | 2,63452 Kč | 5 269,04 Kč |
| 3 000 | 2,48434 Kč | 7 453,02 Kč |
| 5 000 | 2,31553 Kč | 11 577,65 Kč |
| 7 000 | 2,21550 Kč | 15 508,50 Kč |
| 10 000 | 2,11824 Kč | 21 182,40 Kč |
| 25 000 | 1,90469 Kč | 47 617,25 Kč |
| 50 000 | 1,77276 Kč | 88 638,00 Kč |
| 100 000 | 1,73234 Kč | 173 234,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








