


ESDSB5V0D3BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSB5V0D3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESDSB5V0D3BHE3-TPCT-ND - Cut Tape (CT) 353-ESDSB5V0D3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSB5V0D3BHE3-TP |
Description | TVS DIODE 5VWM 17VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 500 | 0,90250 Kč | 451,25 Kč |
| 1 000 | 0,71687 Kč | 716,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61503 Kč | 1 845,09 Kč |
| 6 000 | 0,54595 Kč | 3 275,70 Kč |
| 9 000 | 0,42682 Kč | 3 841,38 Kč |
| 15 000 | 0,41286 Kč | 6 192,90 Kč |
| 21 000 | 0,41113 Kč | 8 633,73 Kč |
| 30 000 | 0,39849 Kč | 11 954,70 Kč |
| 75 000 | 0,39477 Kč | 29 607,75 Kč |
| 150 000 | 0,36649 Kč | 54 973,50 Kč |
| 300 000 | 0,36552 Kč | 109 656,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











