2SAR293PFRAT100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 281
Unit Price: 17,43000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR293PFRAT100

DigiKey Part Number
2SAR293PFRAT100TR-ND - Tape & Reel (TR)
2SAR293PFRAT100CT-ND - Cut Tape (CT)
2SAR293PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR293PFRAT100
Description
TRANS PNP 30V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR293PFRAT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,44346 Kč3 443,46 Kč
2 0003,10603 Kč6 212,06 Kč
3 0002,93398 Kč8 801,94 Kč
5 0002,74049 Kč13 702,45 Kč
7 0002,62586 Kč18 381,02 Kč
10 0002,51443 Kč25 144,30 Kč
25 0002,26982 Kč56 745,50 Kč
50 0002,12605 Kč106 302,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč