Direct
Similar
Similar
Similar
Similar

2DD1664P-13 | |
|---|---|
DigiKey Part Number | 2DD1664PDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DD1664P-13 |
Description | TRANS NPN 32V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 280MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,97903 Kč | 7 447,57 Kč |
| 5 000 | 2,71252 Kč | 13 562,60 Kč |
| 7 500 | 2,58695 Kč | 19 402,12 Kč |
| Unit Price without VAT: | 2,97903 Kč |
|---|---|
| Unit Price with VAT: | 3,60463 Kč |





