
2SD1664T100P | |
|---|---|
DigiKey Part Number | 846-2SD1664T100PTR-ND - Tape & Reel (TR) 846-2SD1664T100PCT-ND - Cut Tape (CT) 846-2SD1664T100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1664T100P |
Description | TRANS NPN 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR293P5T100 | Rohm Semiconductor | 2 686 | 2SCR293P5T100CT-ND | 11,76000 Kč | Similar |
| 2DD1664P-13 | Diodes Incorporated | 0 | 2DD1664PDITR-ND | 2,97903 Kč | Direct |
| BSR41,115 | Nexperia USA Inc. | 909 | 1727-5430-1-ND | 16,80000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,38600 Kč | 93,86 Kč |
| 100 | 6,03060 Kč | 603,06 Kč |
| 500 | 4,57756 Kč | 2 288,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10847 Kč | 4 108,47 Kč |
| 2 000 | 3,71360 Kč | 7 427,20 Kč |
| 3 000 | 3,51220 Kč | 10 536,60 Kč |
| 5 000 | 3,28577 Kč | 16 428,85 Kč |
| 7 000 | 3,15165 Kč | 22 061,55 Kč |
| 10 000 | 3,02128 Kč | 30 212,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

