
2SC5658T2LQ | |
|---|---|
DigiKey Part Number | 2SC5658T2LQTR-ND - Tape & Reel (TR) 2SC5658T2LQCT-ND - Cut Tape (CT) 2SC5658T2LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5658T2LQ |
Description | TRANS NPN 50V 0.15A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5658T2LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,43740 Kč | 343,74 Kč |
| 500 | 2,56428 Kč | 1 282,14 Kč |
| 1 000 | 2,28206 Kč | 2 282,06 Kč |
| 2 000 | 2,04395 Kč | 4 087,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,67472 Kč | 13 397,76 Kč |
| 16 000 | 1,53271 Kč | 24 523,36 Kč |
| 24 000 | 1,46034 Kč | 35 048,16 Kč |
| 40 000 | 1,37901 Kč | 55 160,40 Kč |
| 56 000 | 1,33086 Kč | 74 528,16 Kč |
| 80 000 | 1,28406 Kč | 102 724,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










