
SML-521MUWT86 | |
|---|---|
DigiKey Part Number | 846-SML-521MUWT86TR-ND - Tape & Reel (TR) 846-SML-521MUWT86CT-ND - Cut Tape (CT) 846-SML-521MUWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-521MUWT86 |
Description | LED GREEN/RED DIFFUSED 1315 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.9V Red 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-521MUWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 630nm Red | |
Features | - | |
Package / Case | 0605 (1513 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.30mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 100 | 9,39870 Kč | 939,87 Kč |
| 500 | 7,88180 Kč | 3 940,90 Kč |
| 1 000 | 7,38458 Kč | 7 384,58 Kč |
| 2 000 | 6,96231 Kč | 13 924,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,60424 Kč | 26 416,96 Kč |
| 8 000 | 6,30087 Kč | 50 406,96 Kč |
| 12 000 | 6,14550 Kč | 73 746,00 Kč |
| 20 000 | 5,97018 Kč | 119 403,60 Kč |
| 28 000 | 5,86593 Kč | 164 246,04 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










