
2SC4726TLP | |
|---|---|
DigiKey Part Number | 2SC4726TLPTR-ND - Tape & Reel (TR) 2SC4726TLPCT-ND - Cut Tape (CT) 2SC4726TLPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4726TLP |
Description | RF TRANS NPN 11V 3.2GHZ EMT3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 150mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4726TLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 11V | |
Frequency - Transition | 3.2GHz | |
Noise Figure (dB Typ @ f) | 3.5dB @ 500MHz | |
Gain | - | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 100 | 6,40860 Kč | 640,86 Kč |
| 500 | 4,88582 Kč | 2 442,91 Kč |
| 1 000 | 4,39446 Kč | 4 394,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76998 Kč | 11 309,94 Kč |
| 6 000 | 3,45533 Kč | 20 731,98 Kč |
| 9 000 | 3,29496 Kč | 29 654,64 Kč |
| 15 000 | 3,11480 Kč | 46 722,00 Kč |
| 21 000 | 3,00812 Kč | 63 170,52 Kč |
| 30 000 | 2,90443 Kč | 87 132,90 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




