
2SC4672T100Q | |
|---|---|
DigiKey Part Number | 2SC4672T100QTR-ND - Tape & Reel (TR) 2SC4672T100QCT-ND - Cut Tape (CT) 2SC4672T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4672T100Q |
Description | TRANS NPN 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 210MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 210MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553P5T100 | Rohm Semiconductor | 472 | 2SCR553P5T100CT-ND | 15,85000 Kč | Similar |
| PBSS4250X,115 | Nexperia USA Inc. | 0 | 1727-5750-1-ND | 9,80000 Kč | Direct |
| PBSS4250X,135 | Nexperia USA Inc. | 0 | 1727-PBSS4250X,135CT-ND | 9,80000 Kč | Direct |
| 2DC4672-13 | Diodes Incorporated | 552 | 31-2DC4672-13CT-ND | 13,35000 Kč | Similar |
| 2SC5964-TD-E | onsemi | 254 | 2SC5964-TD-EOSCT-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,62100 Kč | 156,21 Kč |
| 100 | 10,25260 Kč | 1 025,26 Kč |
| 500 | 7,94178 Kč | 3 970,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,19723 Kč | 7 197,23 Kč |
| 2 000 | 6,57094 Kč | 13 141,88 Kč |
| 3 000 | 6,25158 Kč | 18 754,74 Kč |
| 5 000 | 5,89280 Kč | 29 464,00 Kč |
| 7 000 | 5,68032 Kč | 39 762,24 Kč |
| 10 000 | 5,47382 Kč | 54 738,20 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

