Similar
Similar

2SB1260T100P | |
|---|---|
DigiKey Part Number | 2SB1260T100P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1260T100P |
Description | TRANS PNP 80V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 2 W Surface Mount MPT3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 161 | 2SAR554P5T100CT-ND | 17,22000 Kč | Similar |
| BCX53,146 | Nexperia USA Inc. | 71 000 | BCX53,146-ND | 3,56966 Kč | Similar |
| BCX5316-13R | Diodes Incorporated | 0 | 31-BCX5316-13RCT-ND | 8,40000 Kč | Similar |
| BCX5316TA | Diodes Incorporated | 0 | BCX5316CT-ND | 9,24000 Kč | Similar |
| BCX53TA | Diodes Incorporated | 0 | BCX53TACT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,15451 Kč | 6 154,51 Kč |
| 2 000 | 5,60846 Kč | 11 216,92 Kč |
| 3 000 | 5,33006 Kč | 15 990,18 Kč |
| 5 000 | 5,01722 Kč | 25 086,10 Kč |
| 7 000 | 4,83194 Kč | 33 823,58 Kč |
| 10 000 | 4,65188 Kč | 46 518,80 Kč |
| 25 000 | 4,38333 Kč | 109 583,25 Kč |
| Unit Price without VAT: | 6,15451 Kč |
|---|---|
| Unit Price with VAT: | 7,44696 Kč |




