
2SAR553P5T100 | |
|---|---|
DigiKey Part Number | 2SAR553P5T100TR-ND - Tape & Reel (TR) 2SAR553P5T100CT-ND - Cut Tape (CT) 2SAR553P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553P5T100 |
Description | TRANS PNP 50V 2A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR553P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR553PHZGT100 | Rohm Semiconductor | 880 | 846-2SAR553PHZGT100CT-ND | 19,60000 Kč | Parametric Equivalent |
| 2SB1123S-TD-E | onsemi | 1 525 | 2SB1123S-TD-EOSCT-ND | 18,14000 Kč | Similar |
| 2SB1123T-TD-E | onsemi | 1 091 | 488-2SB1123T-TD-ECT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,40600 Kč | 94,06 Kč |
| 100 | 6,03770 Kč | 603,77 Kč |
| 500 | 4,58404 Kč | 2 292,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,11521 Kč | 4 115,21 Kč |
| 2 000 | 3,72010 Kč | 7 440,20 Kč |
| 3 000 | 3,51874 Kč | 10 556,22 Kč |
| 5 000 | 3,29225 Kč | 16 461,25 Kč |
| 7 000 | 3,15812 Kč | 22 106,84 Kč |
| 10 000 | 3,02770 Kč | 30 277,00 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


