
2SCR553P5T100 | |
|---|---|
DigiKey Part Number | 2SCR553P5T100TR-ND - Tape & Reel (TR) 2SCR553P5T100CT-ND - Cut Tape (CT) 2SCR553P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR553P5T100 |
Description | TRANS NPN 50V 2A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 360MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR553P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR553PFRAT100 | Rohm Semiconductor | 994 | 2SCR553PFRAT100CT-ND | 13,65000 Kč | Parametric Equivalent |
| 2SCR553PHZGT100 | Rohm Semiconductor | 78 | 846-2SCR553PHZGT100CT-ND | 20,37000 Kč | Parametric Equivalent |
| 2SC5994-TD-E | onsemi | 1 645 | 2SC5994-TD-EOSCT-ND | 19,32000 Kč | Similar |
| 2SD1623S-TD-E | onsemi | 471 | 2SD1623S-TD-EOSCT-ND | 20,58000 Kč | Similar |
| 2SD1623T-TD-E | onsemi | 4 397 | 2SD1623T-TD-EOSCT-ND | 19,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 100 | 6,36660 Kč | 636,66 Kč |
| 500 | 4,84256 Kč | 2 421,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,35079 Kč | 4 350,79 Kč |
| 2 000 | 3,93650 Kč | 7 873,00 Kč |
| 3 000 | 3,72526 Kč | 11 175,78 Kč |
| 5 000 | 3,48781 Kč | 17 439,05 Kč |
| 7 000 | 3,34714 Kč | 23 429,98 Kč |
| 10 000 | 3,21041 Kč | 32 104,10 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


