Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SAR533PT100 | |
|---|---|
DigiKey Part Number | 2SAR533PT100TR-ND - Tape & Reel (TR) 2SAR533PT100CT-ND - Cut Tape (CT) 2SAR533PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR533PT100 |
Description | TRANS PNP 50V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR533PT100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR533P5T100 | Rohm Semiconductor | 736 | 2SAR533P5T100CT-ND | 15,85000 Kč | Similar |
| 2DA1797-13 | Diodes Incorporated | 0 | 2DA1797DICT-ND | 13,35000 Kč | Similar |
| 2SB1122T-TD-E | onsemi | 32 005 | 2SB1122T-TD-EOSCT-ND | 16,48000 Kč | Similar |
| 2SB1123S-TD-E | onsemi | 1 525 | 2SB1123S-TD-EOSCT-ND | 18,14000 Kč | Similar |
| 2SB1123T-TD-E | onsemi | 1 091 | 488-2SB1123T-TD-ECT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,23786 Kč | 5 237,86 Kč |
| 2 000 | 4,76006 Kč | 9 520,12 Kč |
| 3 000 | 4,51654 Kč | 13 549,62 Kč |
| 5 000 | 4,24276 Kč | 21 213,80 Kč |
| 7 000 | 4,08059 Kč | 28 564,13 Kč |
| 10 000 | 3,92300 Kč | 39 230,00 Kč |
| 25 000 | 3,59757 Kč | 89 939,25 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |





