
2SB1122T-TD-E | |
|---|---|
DigiKey Part Number | 2SB1122T-TD-EOSTR-ND - Tape & Reel (TR) 2SB1122T-TD-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SB1122T-TD-E |
Description | TRANS PNP 50V 1A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 150MHz 500 mW Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1122T-TD-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package PCP |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1123T-TD-E | onsemi | 1 091 | 488-2SB1123T-TD-ECT-ND | 3,91000 Kč | Direct |
| 2SB1123S-TD-E | onsemi | 1 525 | 2SB1123S-TD-EOSCT-ND | 5,58000 Kč | Similar |
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 4,17000 Kč | Similar |
| BCX51,115 | Nexperia USA Inc. | 0 | 1727-BCX51,115CT-ND | 2,56000 Kč | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | 3,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |



