Similar
Similar
Similar
Similar
Similar

2SA1900T100Q | |
|---|---|
DigiKey Part Number | 2SA1900T100QTR-ND - Tape & Reel (TR) 2SA1900T100QCT-ND - Cut Tape (CT) 2SA1900T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1900T100Q |
Description | TRANS PNP 50V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513P5T100 | Rohm Semiconductor | 11 | 2SAR513P5T100CT-ND | 13,56000 Kč | Similar |
| BSR31,115 | Nexperia USA Inc. | 35 257 | 1727-5411-1-ND | 14,39000 Kč | Direct |
| 2SA2070(TE12L,F) | Toshiba Semiconductor and Storage | 1 121 | 264-2SA2070(TE12L,F)CT-ND | 17,94000 Kč | Similar |
| 2SB1122T-TD-E | onsemi | 32 005 | 2SB1122T-TD-EOSCT-ND | 16,48000 Kč | Similar |
| 2SB1123S-TD-E | onsemi | 1 525 | 2SB1123S-TD-EOSCT-ND | 18,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,63900 Kč | 136,39 Kč |
| 100 | 8,89700 Kč | 889,70 Kč |
| 500 | 6,85312 Kč | 3 426,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,19471 Kč | 6 194,71 Kč |
| 2 000 | 5,64048 Kč | 11 280,96 Kč |
| 3 000 | 5,35799 Kč | 16 073,97 Kč |
| 5 000 | 5,04057 Kč | 25 202,85 Kč |
| 7 000 | 4,85254 Kč | 33 967,78 Kč |
| 10 000 | 4,66976 Kč | 46 697,60 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |





